

(Ø x H) 350 mm x 55 mm
Circular
230 V
1
LED ceiling light
350 mm
LED (monochrome)
55 mm
LED
350 mm
24 W
350 mm
24 W
350 mm
24 kWh/1000h
Incl. ballast
IP20
IP20
Ecru white
Plastic
0.71 kg
F (A - G)
80
Warm white to daylight white
Yes
3000 K
3000 K
3000 K (min)
2600 lm
2600 lm
360°
yes
User & Safety Instructions 2798645 V-TAC 217607 VT-8424-M-N LED ceiling light LED (monochrome) LED EEC: F (A - G) 24 W Ecru white
The necessary accessories are required to use the article as described.