

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(Ø x H) 60 mm x 60 mm
Circular
230 V
1
LED ceiling light
290 mm
LED (monochrome)
60 mm
LED
290 mm
12 W
290 mm
12.00 W
60 mm
12 kWh/1000h
360°
380°
6 m
Incl. motion detector
IP20
IP20
White
Plastic
Aluminium
0.83 kg
F (A - G)
80
White
Yes
6400 K
6400 K
6400 K
6400 - 6400 K
900 lm
900 lm
120°
yes
User & Safety Instructions 2798579 V-TAC 21809 VT-13-N LED ceiling light LED (monochrome) LED EEC: F (A - G) 12.00 W White
The necessary accessories are required to use the article as described.