• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 233896 VT-12049 LED wet room diffusor LED (monochrome) EEC: E (A - G) 48 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • Power= 48 W
  • Total luminous flux= 5760 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

Dim

(L x W x H) 1500 x 68 x 59 mm

Operating voltage

240 V AC

Product type

LED wet room diffusor

Width

68 mm

Bulb type

LED (monochrome)

Height

59 mm

Length

1500 mm

Rating per bulb

48 W

48 W

Energy consumption

48 kWh/1000h

IP65

IK05

Factory colour

White

Material

PC

E (A - G)

Colour rendering index

80

Colour

Daylight white

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

5760 lm

5760 lm

Radiation angle

120°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3781473 V-TAC 233896 VT-12049 LED wet room diffusor LED (monochrome) EEC: E (A - G) 48 W White

User & Safety Instructions

User & Safety Instructions 3781473 V-TAC 233896 VT-12049 LED wet room diffusor LED (monochrome) EEC: E (A - G) 48 W White

User & Safety Instructions 3781473 V-TAC 233896 VT-12049 LED wet room diffusor LED (monochrome) EEC: E (A - G) 48 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)