• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 23622 VT-91100CCT LED ceiling light LED (monochrome) LED EEC: F (A - G) 100 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Highbay

  • Power= 100 W
  • Total luminous flux= 8300 lm
  • Colour temperature= 4000 K
  • Warm white, Neutral white, Cool white

Technical specifications

Dim

(Ø x H) 235 mm x 32 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

235 mm

Bulb type

LED (monochrome)

Height

32 mm

LED

Length

235 mm

Rating per bulb

100 W

Depth

32 mm

100 W

(Ø)

235 mm

Energy consumption

100 kWh/1000h

Light features

Dimmable

Rotation range (max.)

90°

Protection class

I

IP65

Factory colour

White

Material

Aluminium

Plastic

Weight

560 g

F (A - G)

Colour rendering index

80

Colour

Warm white

Neutral white

Cool white

Light bulb included

Yes

4000 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

8300 lm

8300 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361524 V-TAC 23622 VT-91100CCT LED ceiling light LED (monochrome) LED EEC: F (A - G) 100 W White

Description

VT-91100CCT 100W LED HIGHBAY COLORCODE 3IN1

This text is machine translated.

Features

  • 3 light colors can be switched over with sliding switch
  • Illumination: 20 - 30 m²
  • Suspension height 4 - 6 m
  • Connection cable approx 250 cm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)