• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 78586 VT-61006CCT LED recessed/surface-mount light EEC: F (A - G) SMD LED 6 W White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-61006CCT 6W built-in LED lamp with backlight, CREE chip, 3-in-1 color

  • Power= 6 W Total luminous flux= 630 lm

Technical specifications

  • -20°C to +45°C
Product type

LED recessed/surface-mount light

No. of bulbs

1

Bulb type

SMD LED

6 W

Total luminous flux

630 lm

Type

Circular

Radiation angle

120°

IP20

Factory colour

White

Material

Plastic

F (A - G)

Dim

(Ø x D) 120.5 mm x 28.4 mm

Light bulb included

Yes

Depth

28.4 mm

(Ø)

120.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863493 V-TAC 78586 VT-61006CCT LED recessed/surface-mount light EEC: F (A - G) SMD LED 6 W White

Description

LED build-in lamps of the CREE series with background lighting

These ultra-flat, modern build-in lamps with backlighting provide uniform and soft illumination in a compact, inconspicuous design. Thanks to LED backlighting, they produce brighter, more uniform light with reduced glare and shadow formation and at the same time fit seamlessly into the ceiling. Ideal for confined spaces, modern interiors, corridors and commercial properties: The recessed lights with backlighting are characterized by energy efficiency, longevity and an elegant, architecturally appealing design that enhances every room.

Product advantages:

• Robust, sturdy plastic housing.

• High quality driver for reliable function.

• Colour temperature (CCT) can be selected any time via a switch.

• Equipped with highly efficient SMD LED chips from CREE.

• Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

This text is machine translated.

Features

  • Robust and stable mini-panels with plastic casing and background lighting
  • A high-quality driver ensures a reliable lifespan
  • With the CCT switch, you can select and switch your preferred color temperature at any time
  • Equipped with highly efficient SMD CREE LED chips
  • Free of lead and mercury
  • Suitable for offices, conference rooms, exhibition rooms, foyers, cabins, Kitchens, etc.

Scope of delivery

  • VT-61006CCT 6W mount LED lamp

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)