• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 78706 VT-60006CCT Surface-mount light SMD LED EEC: F (A - G) 6 W White

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-60006CCT 6W backlight surface-mounted lamp with CREE chip, 3-in-1 rotating light

  • Power= 6 W
  • Total luminous flux= 630 lm
  • Colour temperature= 6500 K
  • Warm white, Neutral white, Cool white

Technical specifications

Type

Circular

Product type

Surface-mount light

Bulb type

SMD LED

6 W

IP20

Factory colour

White

Material

Plastic

Metal

F (A - G)

Colour rendering index

80

Colour

Warm white

Neutral white

Cool white

Light bulb included

Yes

6500 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

630 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863495 V-TAC 78706 VT-60006CCT Surface-mount light SMD LED EEC: F (A - G) 6 W White

Description

BACKLIT MINI-PANELS OF THE CREE-SERIES

Background-lit mini-panels are ultra-flat, modern lamps, which provide a uniform and soft illumination in a compact, inconspicuous design. Thanks to LED backlighting, they provide brighter, more uniform light with reduced glare and shadow formation while at the same time integrating elegantly and seamlessly into the ceiling. Ideal for small rooms, modern interiors, corridors and commercial properties: Backlit mini-panels offer energy efficiency, durability and a clear architectural design that enhances every room.

Product advantages:

• Robust, sturdy plastic housing.

• High quality driver for reliable function.

• Colour temperature (CCT) can be selected any time via a switch.

• Equipped with highly efficient SMD LED chips from CREE.

• Free of lead and mercury.

• Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

This text is machine translated.

Features

  • Robust and stable mini-panels with plastic casing and background lighting
  • A high-quality driver ensures a reliable lifespan
  • With the CCT switch, you can select and switch your preferred color temperature at any time
  • Equipped with highly efficient SMD CREE LED chips. Free of lead and mercury
  • Suitable for offices, conference rooms, exhibition rooms, foyers, cabins, Kitchens, etc.

Scope of delivery

  • VT-60006CCT 6W backlight build-up lamp

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)