• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-1138 10395 Solar outdoor wall light 1 W Colours (LEDs): Warm white

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar wall lamp VT-1138

  • Power= 1 W
  • Total luminous flux= 70 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Solar cell dimensions 260 x 174 mm
  • Solar cell capacity 6 W; 6 V
  • 3 m connection cable
  • Battery 3.2 V 5 Ah
Product type

Solar outdoor wall light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

1 W

1 W

3000 K

Colour

Warm white

70 lm

Total luminous flux

70 lm

Protection class

IP54

IP44

Factory colour

Light grey

Material

Aluminium

Weight

440 g

Dim

(Ø x H) 121.5 mm x 121 mm

Feed length

3 m

n.rel.

Type

Cylindrical

Light bulb included

Yes

Width

90 mm

Height

121 mm

Length

121.5 mm

Depth

121.5 mm

(Ø)

121.5 mm

No

Light duration (max.)

8 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3033294 V-TAC VT-1138 10395 Solar outdoor wall light 1 W Colours (LEDs): Warm white

Description

Scope of delivery

  • Solar wall lamp VT-1138
  • User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)