• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4909-FC 23839 LED outdoor floodlight EEC: E (A - G) 10 W Colours (LEDs): Neutral white

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED outdoor floodlight

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

10 W

10 W

4000 K

Colour

Neutral white

1200 lm

Total luminous flux

1200 lm

Coverage max. (width)

8 m

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 182.8 x 152.5 x 89.1 mm

E (A - G)

Light bulb included

Yes

Width

182.8 mm

Height

152.5 mm

Depth

89.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3557480 V-TAC VT-4909-FC 23839 LED outdoor floodlight EEC: E (A - G) 10 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 3557480 V-TAC VT-4909-FC 23839 LED outdoor floodlight EEC: E (A - G) 10 W Colours (LEDs): Neutral white