• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4949-FC 23848 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Neutral white

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-4949-FC LED floodlight, 50 W, 6000 lm, 4000 K, PIR sensor, black

  • Power= 50 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • -20 ℃ to +45 °C
Product type

LED outdoor floodlight

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

50 W

50 W

4000 K

Colour

Neutral white

6000 lm

Total luminous flux

6000 lm

Coverage max. (width)

8 m

Light features

Incl. motion detector

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 241.9 x 217.3 x 89.1 mm

E (A - G)

Light bulb included

Yes

Width

241.9 mm

Height

217.3 mm

Depth

89.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3557489 V-TAC VT-4949-FC 23848 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Neutral white

User & Safety Instructions

User & Safety Instructions 3557489 V-TAC VT-4949-FC 23848 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Neutral white

Description

Scope of delivery

  • LED floodlight
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)