• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-4929-FC 23846 LED outdoor floodlight EEC: E (A - G) 30 W Colours (LEDs): Cool white

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VT-4929-FC LED floodlight, 30 W, 3600 lm, 6500 K, PIR sensor black

  • Power= 30 W
  • Total luminous flux= 3600 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

  • -20 ℃ to +45 °C
Product type

LED outdoor floodlight

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

30 W

30 W

6500 K

Colour

Cool white

3600 lm

Total luminous flux

3600 lm

Coverage max. (width)

8 m

Light features

Incl. motion detector

Radiation angle

120°

Protection class

IP65

IP65

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 224.3 x 224.3 x 89.1 mm

E (A - G)

Light bulb included

Yes

Width

224.3 mm

Height

224.3 mm

Depth

89.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3557487 V-TAC VT-4929-FC 23846 LED outdoor floodlight EEC: E (A - G) 30 W Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 3557487 V-TAC VT-4929-FC 23846 LED outdoor floodlight EEC: E (A - G) 30 W Colours (LEDs): Cool white

Description

Scope of delivery

  • LED floodlight
  • This text is machine translated.