• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61012 78621 LED recessed panel EEC: F (A - G) 12 W Neutral white White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mini panels

  • Power= 12 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED recessed panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

LED

Rating per bulb

12 W

12 W

Energy consumption

12 kWh/1000h

4000 K

Colour

Neutral white

1200 lm

Total luminous flux

1200 lm

Light features

Incl. ballast

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

160 g

Width

170.8 mm

Height

28.4 mm

Length

170.8 mm

(Ø)

170.8 mm

F (A - G)

No

Bulb shape

G125

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361479 V-TAC VT-61012 78621 LED recessed panel EEC: F (A - G) 12 W Neutral white White

Description

The installation panels of V-Tac are Ideal for the interior lighting of buildings. In doing so, the light is distributed undirectional, evenly and diffusely.

This text is machine translated.

Features

  • LED type: SMD-Samsung chip

Scope of delivery

  • 1 Ceiling mounting panel
  • User manual.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)