• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61012 78631 LED recessed panel EEC: F (A - G) 12 W Cool white White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mini panels

  • Power= 12 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED recessed panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

LED

Rating per bulb

12 W

12 W

Energy consumption

12 kWh/1000h

6500 K

Colour

Cool white

1200 lm

Total luminous flux

1200 lm

Light features

Incl. ballast

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.162833 kg

Width

170.8 mm

Height

28.4 mm

Length

170.8 mm

(Ø)

170.8 mm

F (A - G)

No

Bulb shape

G125

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361492 V-TAC VT-61012 78631 LED recessed panel EEC: F (A - G) 12 W Cool white White

Description

The installation panels of V-Tac are Ideal for the interior lighting of buildings. In doing so, the light is distributed undirectional, evenly and diffusely.

This text is machine translated.

Features

  • LED type: SMD-Samsung chip

Scope of delivery

  • 1 Ceiling mounting panel
  • User manual.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)