
Number
VARTA Longlife Work Special battery 4R25-2, zinc-carbon
Highlights & Details
- Kapazitä 19000 mAh
- Plastic housing
Technical specifications
- Temperature range: -10 to +50°C
- Size
4R25-2
- Product type
Non-standard battery
- Technology
Zinc carbon
- Voltage
6 V
- Capacity (mAh, Ah)
17000 mAh
- Special-purpose battery features
Screw terminal
- Alternative battery types
4R25C
430
GP908X
- Width
136.5 mm
- Height
127 mm
- Depth
73 mm
- Weight
1120 g
- Content
1 pc(s)
- Type
PROFESSIONAL 540 Z/C 4LR25-2
- Rechargeable
No
- Dim
(W x H x D) 136.5 x 127 x 73 mm
- Factory colour
Black
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 563261 Varta PROFESSIONAL 540 Z/C 4LR25-2 Non-standard battery 4R25-2 Screw terminal Zinc carbon 6 V 17000 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 563261 Varta PROFESSIONAL 540 Z/C 4LR25-2 Non-standard battery 4R25-2 Screw terminal Zinc carbon 6 V 17000 mAh 1 pc(s)




