
Number (Package size 4 pc(s))
Total (€ 2.75 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Varta RECH.AC.RECYC.AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
- Increased share of recycled materials
- High cycle ability
- Minimal self-discharge
- After 5 years storage capacity of approx. 60%
Technical specifications
- Size
AAA
- Product type
AAA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
800 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
HR3
HR03
UO100557
DC2400
DC2400B4N
LR03
AAA
LR3
AM4M8A
AM4
Show more
- Type
RECH.AC.RECYC.AAA800mAh BLI4
- Rechargeable
Yes
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1694526 Varta RECH.AC.RECYC.AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1694526 Varta RECH.AC.RECYC.AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Conformity certificate
Conformity certificate 1694526 Varta RECH.AC.RECYC.AAA800mAh BLI4 AAA battery (rechargeable) NiMH 800 mAh 1.2 V 4 pc(s)
Description
The Varta Recycled Battery convinces by highest quality, reliability and an increased share of recycled materials.
The ready-to-use technology enables a minimum self-discharge, even after long storage time and the battery is immediately ready for use. Suitable for all standard applications and a high number of cycles saves not only your wallet but also the environment. The optimal solution for your daily energy requirement.
This text is machine translated.
The ready-to-use technology enables a minimum self-discharge, even after long storage time and the battery is immediately ready for use. Suitable for all standard applications and a high number of cycles saves not only your wallet but also the environment. The optimal solution for your daily energy requirement.
This text is machine translated.
Features
- 11% recycled materials
- High performance
- Minimal self-discharge
- Ready to use immediately
- Precharged
- High cycle ability
- Reliable and durable
- After 5 years storage capacity of approx. 60%
- Suitable for all standard applications
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 55.96€ 53.96*
What kind of AAA Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























