
Highlights & Details
Varta SILVER coin V377/SR66 blister 1
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
377
- Dim
(Ø x H) 6.8 mm x 2.6 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
21 mAh
- Height
2.6 mm
- (Ø)
6.8 mm
- Weight
0.3 g
- Temperature range
-10 + 50 °C
- Alternative battery types
SR626SW
SR66
SR626
V377
D377
606
BA
280-39
SB-AW
RW329
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650966 Varta SILVER Coin V377/SR66 Bli 1 Button cell 377 Silver oxide 21 mAh 1.55 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650966 Varta SILVER Coin V377/SR66 Bli 1 Button cell 377 Silver oxide 21 mAh 1.55 V 1 pc(s)
Conformity certificate
Conformity certificate 650966 Varta SILVER Coin V377/SR66 Bli 1 Button cell 377 Silver oxide 21 mAh 1.55 V 1 pc(s)
Security datasheet
Security datasheet 650966 Varta SILVER Coin V377/SR66 Bli 1 Button cell 377 Silver oxide 21 mAh 1.55 V 1 pc(s)
Description
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life
Frequently Bought Together
(*All information is plus legal VAT)€ 24.48*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































