• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman 1819-42A 1819-42A Tool box (empty) (L x W x H) 330.00 x 455 x 152 mm

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum TOOL CASE - 455 x 330 x 152 mm

  • Reinforced corners
  • 2 key locks

Technical specifications

Dim

(L x W x H) 330.00 x 455 x 152 mm

Product type

Tool box (empty)

Inside width

440 mm

Inside height

137 mm

Internal depth

315 mm

Length

330.00 mm

Height

152 mm

Width

455 mm

Depth

330 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159269 Velleman 1819-42A 1819-42A Tool box (empty) (L x W x H) 330.00 x 455 x 152 mm

Description

2 layers of foam rubber (4 cm) with pre-cut cells (1.5 cm) - each layer can be removed or cut as desired so that the tools are well-seated (tools not included).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.96€ 109.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)