• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman VTTEST11N Cable locator Break

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

CABLE FINDER WITH TONE GENERATOR

  • Cable finder: With continuity test and tone generator
  • Tone Generator: Use the tone generator and probe to determine if a wire is open or not and where this break is located
  • Sound generator output: 'Single' (1500 Hz) or 'Dual' (1300 - 1700 Hz)
  • Supplied with: Carrying case
  • This text is machine translated.

Technical specifications

  • Tone generator:
  • Operating voltage 9 VDC (battery not supplied)
  • Output waveform: Square ± 3.5 Vpp
  • 'Single' audio frequency: ± 1500 Hz
  • 'Dual' audio frequency: ± 1300 Hz - 1700 Hz
  • Probe tip:
  • Operating voltage 9 VDC (battery not supplied)
  • Max. Reception sensitivity> 30 mV
  • Max. Output volume: ± 100 dB
  • Dimensions:
  • Receiver 238 x 43 × 26 mm
  • Transmitter 145 × 35 × 25 mm
Product type

Cable locator

Function

Break

Weight

260.00 g

Length

25.00 mm

Type

VTTEST11N

Material

ABS plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159243 Velleman VTTEST11N Cable locator Break

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)