• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Cell phone Cable [1x USB4® connector - 1x USB4® connector] 1.2 m USB C® (USB4®)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim sync & charge USB4 cable - 240W

  • Supports PD 3.1-charging process up to 240 W for ultra-fast charging of powerful devices.
  • Charge laptops, gaming systems and power-hungry devices faster than ever before – for maximum efficiency.
  • 40 Gbps data transfer: Transfer large files, 4K/8K videos and more in seconds thanks to the latest USB4 technology.
  • Aramide fiber Kern for extraordinary stability and durability.
  • Metal alloy plug for a particularly robust and durable connection.
  • Braided nylon outer material for high abrasion-resistance.
  • More than 30,000 bends passed in the test - for an especially long life span.
  • Compatible with USB-C devices, including laptops and workstations.
  • Future-proof performance: USB4 is ready for the next generation of connectivity and supports Thunderbolt 3/4 devices.
  • 120 cm length: Perfect for use at home, in the office or while traveling.

Technical specifications

  • Diameter 5.1 mm
  • Materials: Aluminium, nylon, TPE, DuPont™ Kevlar® inner fibers
  • Data transfer speed: Up to 40Gbps
  • Output power: Max. 240 W
  • Charging standards PD 3.1
Product type

Cell phone Cable

Factory colour

Black

Silver

Connector

USB C® (USB4®)

Type A

USB4® connector

Type B

USB4® connector

No. of A connectors

1 x

No. of B connections

1 x

Type

240 W

Weight

44 g

Cable use

Cell phone

Version

Cable

Cable length

1.2 m

Connector version

straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411947 Verbatim Cell phone Cable [1x USB4® connector - 1x USB4® connector] 1.2 m USB C® (USB4®)

Description


Unmatched speed and performance
The Verbatim Sync & Charge USB-C to USB-C USB4 cable was developed for high-performance devices and offers ultra-fast charging and fast data transfer. No matter, whether you are working with demanding applications or need to move large files - this cable gives you maximum speed and power and is perfect for the latest USB-C-devices.

Lightning fast charging and data transfer
With support for PD 3.1-charging processes with up to 240 W, this cable automatically supplies energy to your most powerful devices quickly and efficiently. It enables data transfers at up to 40 Gbps, so you can transfer large files, 4K/8K videos and more in seconds – Ideal for work and gaming.

Durable and powerful design
Thanks to the robust, braided nylon casing, strengthened metal alloy connections and a hardened aramid fiber core, this cable is extremely resistant. It has been subjected to rigorous testing and can withstand more than 30,000 bends – perfect for daily use without sacrificing performance.

This text is machine translated.

Scope of delivery

  • Verbatim USB-C to USB-C USB4 cable (240W, 40Gbps, 120cm)
  • Quick start guide

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)