• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy VRLA charger Blue Smart 12/20 12 V Charging current (max.) 20 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Charger Blue Smart 12/20

  • 6-stage charging characteristic curve
  • Bluetooth Smart connection to a smartphone or tablet
  • Battery management system
  • Desulfation function

Technical specifications

  • Efficiency 93%
  • Power consumption without load: 0.5 W
  • Protection class: IP22
  • Battery connection: Screw terminals 13 mm²/AWG6
  • Cable length: 1.5 m
  • Temperature range -20 to +50 ºC
  • Frequency 45 - 65 Hz
Product type

VRLA charger

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Li-ion

LiFePO

Suitable for lead-type rechargeables

12 V

Charging slots

1

Operating voltage

198 - 264 V

Charging current (max.)

20 A

Charging current at 12 V

20 A

Charge Voltage

14.7 V

Length

10.8 mm

Width

108 mm

Height

65 mm

Depth

235 mm

Weight

1300 g

Dim

(L x W x H) 10.8 x 108 x 65 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1924517 Victron Energy VRLA charger Blue Smart 12/20 12 V Charging current (max.) 20 A

User & Safety Instructions

User & Safety Instructions 1924517 Victron Energy VRLA charger Blue Smart 12/20 12 V Charging current (max.) 20 A

Description

Bluetooth smart
The Blue Smart IP22 battery charger is the wireless solution for monitoring voltage and current, adjusting settings and updating the charger when new functions are available.

High performance level
With an efficiency of up to 94%, these chargers generate up to four times less heat than the industry standard. After the battery has also been fully charged, the power consumption drops to less than 0.5 watts, which is about five to ten times better than the industry standard.

Adaptive 6-stage charging algorithm: Test bulk - absorption - recondition - float - storage
The Blue Smart charger features microprocessor-controlled, “adaptive” battery management. "Adaptive" means that the charging process is automatically adapted to the type of battery use.

Storage mode: Less maintenance and aging when the battery is idle:
The storage mode is activated whenever no discharge has taken place within 24 hours. The charge retention voltage is then reduced to 2.2 V/cell (13.2 V for a 12V battery) to minimize gas development and thus prevent corrosion on the positive plates. Once a week, the voltage is increased to the level of the gassing voltage. This results in a kind of equalizing charge that prevents electrolyte stratification and sulphation - the two main causes of premature battery failure.

Also charges lithium-ion (LiFePO₄) batteries
LiFePO₄ batteries are charged with a simple constant current phase – constant voltage phase – charge retention voltage phase algorithm.

THE NIGHT and LOW settings
If the device is in NIGHT or LOW mode, the output current is reduced to a maximum of 50% of the nominal output and the charger works absolutely noiseless. NIGHT mode ends automatically after 8 hours. The LOW mode can be manually terminated.

Protection against overheating
The output current is reduced when the temperature rises to 50°C, but the Blue Smart charger does not fail.

Eleven LEDs for status display charging algorithm:
Test/Bulk (Constant Current Phase), Absorption (Constant Current Phase), Recondition (Regenerative), Float, Storage (Storage Mode), Ready

Mode button settings:
Normal (14.4V) / High (14.7V) / Recondition (Regenerees) / Li-Ion

This text is machine translated.

Features

  • Bluetooth Smart connection to a smartphone or tablet
  • Constant current phase (bulk) with test function
  • Constant voltage phase (absorption)
  • Charge retention voltage phase (float)
  • Storage voltage phase (storage)
  • Ready function
  • Night and low mode
  • Microprocessor-controlled
  • Adaptive charging
  • Equalizing charge
  • Desulfation function
  • Temperature compensation
  • Battery management system
  • Voltage sensor
  • Can be used as a power supply unit
  • Aluminium enclosure
  • High-quality and long-lasting
  • Meets numerous standards
  • LED display
  • Circuit breaker
  • Overcharge protection
  • Reverse polarity protection

Scope of delivery

  • Blue Smart IP22
  • Temperature sensor
  • User manual.

Hints

The VictronConnect app can be found on the Victron energy website.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.96*

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)