• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy VRLA charger Blue Smart IP65 12/4 12 V Charging current (max.) 4 A

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Charger Blue Smart IP65 12/4

  • 7-stage charging algorithm
  • Bluetooth Smart connection to a smartphone or tablet
  • Desulfation function
  • Protected against the ingress of dust, splash water and chemicals
  • Function for restoring fully discharged batteries

Technical specifications

  • Power consumption without load: 0.5 W
  • Protection class: IP67
  • Cable length 1.5 m each
  • Temperature range of -30 to +50 °C
Product type

VRLA charger

Matching rechargeable battery

SLA

Lead-acid

Lead acid membrane

Li-ion

LiFePO

Suitable for lead-type rechargeables

12 V

Charging slots

1

Operating voltage

230 V / AC

Charging current (max.)

4 A

Charging current at 12 V

4 A

Charge Voltage

14.7 V

Length

8.1 mm

Width

105 mm

Height

60 mm

Depth

190 mm

Weight

900 g

Dim

(L x W x H) 8.1 x 105 x 60 mm

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497319 Victron Energy VRLA charger Blue Smart IP65 12/4 12 V Charging current (max.) 4 A

User & Safety Instructions

User & Safety Instructions 2497319 Victron Energy VRLA charger Blue Smart IP65 12/4 12 V Charging current (max.) 4 A

Description

Ultra-highly efficient “green” battery charger
With an efficiency of up to 95%, these chargers generate three to four times less heat than the industry standard. And once the battery is fully charged, the power consumption is reduced to 0.5 watts, which is five to ten times better than the industry standard.

Reconditioning
A lead-acid battery, which has not been sufficiently charged or has been left discharged for days or weeks, will degrade its performance due to sulphation. If the process is stopped in time, it will partially reverse the sulphation by charging the battery with low current until a higher voltage is reached.

Function for restoring fully discharged batteries
Most chargers with reverse polarity protection do not detect and therefore do not charge a battery that has been discharged to zero volts or almost zero volts. However, the Blue Smart IP65 charger attempts to recharge a fully discharged low-current battery and resumes normal charging after sufficient voltage has been applied to the battery terminals.

The VictronConnect app
Setting, displaying and configuring your Blue Smart IP65 charger using your smartphone. With the help of the VictronConnect app you can display the status of your charger and the battery and even control the functions of your charger. By default, the voltage and current are displayed on the screen.

This text is machine translated.

Features

  • Bluetooth Smart connection to a smartphone or tablet
  • 7-stage charging algorithm
  • Constant current phase (bulk) with test function
  • Constant voltage phase (absorption)
  • Charge retention voltage phase (float)
  • Storage voltage phase (storage)
  • Microprocessor-controlled
  • Function for restoring fully discharged batteries
  • Low power mode for charging small batteries
  • Equalizing charge
  • Desulfation function
  • Temperature compensation
  • Battery management system
  • Can be used as a power supply unit
  • High-quality and long-lasting
  • Meets numerous standards
  • LED display
  • Circuit breaker
  • Overcharge protection
  • Reverse polarity protection
  • Low heat load on electronic components
  • Protected against the ingress of dust, splash water and chemicals
  • Absolutely noiseless

Scope of delivery

  • Blue Smart IP65
  • Charging cable with ring eyelets
  • Charging cable with alligator clips
  • User manual.

Hints

The VictronConnect app can be found on the Victron energy website.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.96*

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)