• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5049 Passenger car lighting + LEDs Suitable for: Passenger car interior lighting Yellow 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Wagon interior lighting

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Passenger car lighting

Features

+ LEDs

Type

Prefab component

Suitable for

Passenger car interior lighting

LEDs

11

Factory colour

Yellow

Max. current consumption

40 mA

Separable

Yes

Min. operating voltage

6 V

Max. operating voltage

24 V

Operating voltage

6 - 24 V

Length

254 mm

Width

7 mm

Dim

(L x W) 254 mm x 7 mm

Age category

15 years and over

Type

Prefab component

Manufacturer part #

5049

Current consumption

40 mA

Operating voltage

6 - 24 V DC/AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380575 Viessmann Modelltechnik 5049 Passenger car lighting + LEDs Suitable for: Passenger car interior lighting Yellow 1 pc(s)

Description

Multiple shortenable interior lighting with maintenance-free, energy-efficient LEDs and bright light. Brightness can be adjusted by means of potentiometers. By briefly, the boards for each wagon length to be adjusted. Flackerschutz and constant power source for consistently bright light is integrated. For DC, AC and digital power. Connection possibility for end-of-train lighting (BN 1380577).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)