
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Technical specifications
- Type
IRF620PBF
- Product type
MOSFET
- Enclosure
TO 220
- Manufacturer
Vishay
- Manuf. code
VIS
- Type
N-channel
- I(d)
5.2 A
- UBR DSS
200 V
- Power (max) P(TOT)
50 W
- R(DS)(on)
800 mΩ
- R(DS)(on) reference current
3.1 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
14 nC
- Q(G) reference voltage
10 V
- C(ISS)
260 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
200 V
- Channels
1
- Content
1 pc(s)
- Type
N channel
- Description
200 V/5.2 A
Documents & Downloads
Datasheet
Datasheet 162416 Vishay IRF620PBF MOSFET 1 N-channel 50 W TO 220
User & Safety Instructions
User & Safety Instructions 162416 Vishay IRF620PBF MOSFET 1 N-channel 50 W TO 220
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.92€ 7.62*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























