
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- Type
IRF840APBF
- Product type
MOSFET
- Enclosure
TO 220AB
- Manufacturer
Vishay
- Manuf. code
VIS
- Type
N-channel
- I(d)
8 A
- UBR DSS
500 V
- Power (max) P(TOT)
125 W
- R(DS)(on)
850 mΩ
- R(DS)(on) reference current
4.8 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
38 nC
- Q(G) reference voltage
10 V
- C(ISS)
1018 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
500 V
- Channels
1
- Content
1 pc(s)
- Type
N channel
- Description
500 V/8 A
Documents & Downloads
Datasheet
Datasheet 162527 Vishay IRF840APBF MOSFET 1 N-channel 125 W TO 220AB
User & Safety Instructions
User & Safety Instructions 162527 Vishay IRF840APBF MOSFET 1 N-channel 125 W TO 220AB
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.93€ 12.63*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























