
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Type
IRFP460PBF
- Product type
MOSFET
- Enclosure
TO 247
- Manufacturer
Vishay
- Manuf. code
IR
- Type
N-channel
- I(d)
20 A
- UBR DSS
500 V
- Power (max) P(TOT)
280 W
- R(DS)(on)
270 mΩ
- R(DS)(on) reference current
12 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
4 V
- U(GS)(th) reference current (max.)
250 µA
- Q(G)
210 nC
- Q(G) reference voltage
10 V
- C(ISS)
4200 pF
- C(ISS) reference voltage
25 V
- Operating temperature (min.)
-55 °C
- Mounting type
Through-hole
- Operating temperature (max.)
+150 °C
- Transistor property
Standard
- U(DSS)
500 V
- Channels
1
- Content
1 pc(s)
- Type
N channel
- Description
500 V/20 A
Documents & Downloads
Datasheet
Datasheet 162659 Vishay IRFP460PBF MOSFET 1 N-channel 280 W TO 247
User & Safety Instructions
User & Safety Instructions 162659 Vishay IRFP460PBF MOSFET 1 N-channel 280 W TO 247
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.93€ 15.63*
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























