Light and easy to transport (Legalère et portable)
Integrated carrying handle for easy handling
Weatherproof and UV resistant
Roll-over with wheelchairs, pallet trucks or sack trucks
Technical specifications
Product type
Ramp
Factory colour
Yellow
Material (details)
Polyethylene
Fitting method
Mobile/surface-mounted
Type
12 kg
Height
57 mm
Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3863084 VISO ADJ1300 Ramp Mobile/surface-mounted
User & Safety Instructions
User & Safety Instructions 3863084 VISO ADJ1300 Ramp Mobile/surface-mounted
Description
Portable ramp for persons with reduced mobility (PMR / accessibility) made of robust polyethylene. Designed to easily overcome sleepers, curbstones and steps, and to provide secure access with wheelchairs, strollers or transport carts.
This text is machine translated.
Features
Useful width: 1200mm
Non-slip surface
Carrying capacity up to 500 kg
Scope of delivery
Portable PMR ramp made from polyethylene
Description
Portable ramp for persons with reduced mobility (PMR / accessibility) made of robust polyethylene. Designed to easily overcome sleepers, curbstones and steps, and to provide secure access with wheelchairs, strollers or transport carts.