• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO STC901P Universal Tool box (empty) (L x W x H) 330 x 230 x 80 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Aluminum case VISO with foam grid

  • Max. load 8 kg

Technical specifications

Dim

(L x W x H) 330 x 230 x 80 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Combination lock

Range of uses

Universal

Material

Aluminium

Factory colour

Silver

Inside width

210 mm

Inside height

70 mm

Internal depth

310 mm

Length

330 mm

Height

80 mm

Width

230 mm

Depth

80 mm

Weight

1200 g

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1489762 VISO STC901P Universal Tool box (empty) (L x W x H) 330 x 230 x 80 mm

User & Safety Instructions

User & Safety Instructions 1489762 VISO STC901P Universal Tool box (empty) (L x W x H) 330 x 230 x 80 mm

Description

Features

  • Aluminum case
  • shells made of PVC
  • 3 hinges made of steel
  • reinforced corners made of aluminum
  • honeycomb-shaped foam in the lid 2 combination locks pre-
  • cut foam in the ground (24 kg/m³)
  • 4 feet for arranging

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.96€ 85.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)