• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VISO WAT28TR Universal Tool box (empty) (L x W x H) 626 x 492 x 305 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 350.00
-19 %
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor case VISO with casters

  • Can hold up to 40 kg

Technical specifications

Dim

(L x W x H) 626 x 492 x 305 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Casters

Range of uses

Universal

Max. load capacity

30 kg

Material

Polyurethane

Factory colour

Black

Inside width

417 mm

Inside height

267 mm

Internal depth

545 mm

Length

626 mm

Height

305 mm

Width

492 mm

Weight

7700 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1489768 VISO WAT28TR Universal Tool box (empty) (L x W x H) 626 x 492 x 305 mm

User & Safety Instructions

User & Safety Instructions 1489768 VISO WAT28TR Universal Tool box (empty) (L x W x H) 626 x 492 x 305 mm

Description

Features

  • Waterproof case with trolley function
  • on and folding handle
  • 2 wheels with a diameter of 60 mm
  • hinges made of steel
  • can be locked with a padlock (not included)
  • honeycomb-shaped foam in the lid
  • tailored foam in the floor

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 392.97€ 324.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)