• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3406A 3406A Crimp cable lug 180 ° M8 2.50 mm² Hole Ø: 8.5 mm 1 pc(s)

1/2
Image similar
Product type
Crimp cable lug
max. cross section
2.50 mm²
Thread size
M8
Hole Ø
8.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.85 / piece)
€ 0.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3406A 3406A Crimp cable lug 180 ° M8 2.50 mm² Hole Ø: 8.5 mm 1 pc(s)

  • Hole Ø: 8.5 mm
  • Cross section (max.): 2.50 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

2.50 mm²

Thread size

M8

Hole Ø

8.5 mm

Connection angle

180°

Contact material

CuSn

Content

1 pc(s)

AWG max.

14

Dim

Ø D x Ø D1 x B x L x A x Ø D4 8.5 x 2.3 x 14 x 20 x 6 x 4.2

Manufacturer part #

3406A

Dimensions

Ø D x Ø D1 x B x L x A x Ø D4 8.5 x 2.3 x 14 x 20 x 6 x 4.2

RoHS-compliant

Yes

Type

3406A

Material (details)

E-Cu sn

Cross section

2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 730072 Vogt Verbindungstechnik 3406A 3406A Crimp cable lug 180 ° M8 2.50 mm² Hole Ø: 8.5 mm 1 pc(s)

Description

E-Cu sn = galvanised electrolyte copper

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.