• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 52 05 Crimper Non-insulated open end connectors 0.5 up to 6 mm²

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Crimp pliers

  • 2-hand operation
  • Suitable for continuous use
  • Symbol image for Knipex 97 52 05 Crimper Non-insulated open end connectors 0.5 up to 6 mm²
  • Crimped connector with insulated sleeve; suitable for electrical connections in cable systems.

Technical specifications

Product type

Crimper

Manufacturer part #

97 52 05

Range of uses

Non-insulated open end connectors

Crimp area

0.5 up to 6 mm²

Crimp area AWG

10 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

10 awg

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

burnished

tempered

Width

150 mm

Height

50 mm

Weight

570 g

Range of uses

Type 97 52 05 for uninsulated · open plug-connectors · Roll crimping from 0.5 - 6.0 mm² (AWG 20 - 10).

Suitable for

0.5 - 6.0 mm² (AWG 20-10)

Type

975205

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822867 Knipex 97 52 05 Crimper Non-insulated open end connectors 0.5 up to 6 mm²

User & Safety Instructions

User & Safety Instructions 822867 Knipex 97 52 05 Crimper Non-insulated open end connectors 0.5 up to 6 mm²

Description

Crimping pliers of the new generation. For solder-free electrical connections Up to 30 % reduced manual force compared to standard crimping pliers thanks to high leverage Consistent high crimping quality through precision inserts and lock (can be unlocked) Cirmping pressure is precisely set (calibrated) at the factory Two-hand operation for easy crimping of large conductor cross sections Good handling thanks to balanced centre of gravity, angled head and ergonomically-shaped grips Chromium-vanadium electro-steel in special quality, oil-hardened

This text is machine translated.

Features

  • Increased power thanks to leverage effect
  • Adjustable crimp pressure
  • Force block for reliable crimping
  • Unlockable
  • Ergonomically shaped grips. Material: Specially hardened special steel.

More interesting products

(*All information is plus legal VAT)