• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 52 09 Crimper Ferrules 10 up to 25 mm²

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 120.00
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimping pliers also for two-handed use

  • For solder-free electrical connections
  • Up to 3 % reduced manual force compared to standard crimping pliers thanks to high leverage
  • Consistent high crimping quality through precision inserts and lock (can be unlocked)
  • Crimping pressure is factory-precisely adjusted (calibrated), operating positions
  • Two-hand operation for easy crimping of large conductor cross sections
  • Two schematic drawings of bushings: At the top, a cylindrical shape with an open side; below, a straight form with a closed underside.

Technical specifications

  • AWG 7 / 5 / 3
  • Number of cavities: 3 pcs.
Product type

Crimper

Manufacturer part #

97 52 09

Range of uses

Ferrules

Crimp area

10 up to 25 mm²

Crimp area AWG

3 up to 7 awg

Crimp area (min.)

10 mm²

Crimp area (max.)

25 mm²

Crimp area AWG (min.)

7 awg

Crimp area AWG (max.)

3 awg

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

burnished

tempered

Width

300 mm

Height

200 mm

Weight

571 g

Suitable for

10 / 16 / 25 mm²

Type

97 52 09

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822444 Knipex 97 52 09 Crimper Ferrules 10 up to 25 mm²

Description

Crimping pliers of the new generation. For solder-free electrical connections Up to 30 % reduced manual force compared to standard crimping pliers thanks to high leverage Consistent high crimping quality through precision inserts and lock (can be unlocked) Cirmping pressure is precisely set (calibrated) at the factory Two-hand operation for easy crimping of large conductor cross sections Good handling thanks to balanced centre of gravity, angled head and ergonomically-shaped grips Chromium-vanadium electro-steel in special quality, oil-hardened

This text is machine translated.

Features

  • Cirmping pressure is precisely set (calibrated) at the factory
  • Two-hand operation for easy crimping of large conductor cross sections
  • Good handling thanks to balanced centre of gravity, angled head and ergonomically-shaped grips
  • Up to 30% reduced manual force compared to standard crimping pliers thanks to high leverage
  • Consistently high crimping quality thanks to precision dies and ratchet (unlocked)
  • For solder-free electrical connections
  • Crimping pliers of the new generation
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)