• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3612c U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)

Image similar
Product type
U terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Partially insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

335 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.14 / piece)
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3612c U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)

  • Red
  • Cross section (max.): 1 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Red

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Partially insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

3612c

Type

3612c

AWG max.

18

AWG (min.)

22

max. cross section

1 mm²

Min. cross section

0.50 mm²

Insulation material

PA

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (E-CU)

Documents & Downloads

Datasheet

Datasheet 1226319 Vogt Verbindungstechnik 3612c U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1226319 Vogt Verbindungstechnik 3612c U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Partially insulated Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)