• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3623C U terminal 1.50 mm² 2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)

Product type
U terminal
Thread size
M3
Hole Ø
3.2 mm
Insulation type
Partially insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1744 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.18 / piece)
€ 0.23
-22 %
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3623C U terminal 1.50 mm² 2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)

  • Blue
  • Cross section (max.): 2.50 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Blue

Thread size

M3

Hole Ø

3.2 mm

Insulation type

Partially insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

3623C

Type

3623C

AWG max.

14

AWG (min.)

16

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (E-CU)

Cross section

1.5 - 2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 737166 Vogt Verbindungstechnik 3623C U terminal 1.50 mm² 2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737166 Vogt Verbindungstechnik 3623C U terminal 1.50 mm² 2.50 mm² Hole Ø=3.2 mm Partially insulated Blue 1 pc(s)

More interesting products

(*All information is plus legal VAT)