• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3742 Pin terminal 4 mm² 6 mm² Not insulated Metal 1 pc(s)

1/2
Image similar
Product type
Pin terminal
Min. cross section
4 mm²
max. cross section
6 mm²
Pin length
10 mm
Pin Ø
2.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin-type cable connector uninsulated

  • Pin length: 10 mm
  • Pin diameter: 2.7 mm

Our service for you

Technical specifications

  • Dimensions: (D2 x L x L1) 2.7 x 20 x 10 mm
Product type

Pin terminal

Min. cross section

4 mm²

max. cross section

6 mm²

Pin length

10 mm

Pin Ø

2.7 mm

Insulation type

Not insulated

Factory colour

Metal

Contact material

Cathode copper, tin plated

Support sleeve

No

Manufacturer part #

3742

Type

3742

Content

1 pc(s)

Dim

(D2 x L x L1) 2.7 x 20 x 10 mm

Temperature range

- +125 °C

RoHS-compliant

Yes

Dimensions

(D2 x L x L1) 2.7 x 20 x 10 mm

Cross-section range

4 - 6 mm²

Material (details)

Tinned electrolytic copper

Crimp area (max.)

6 mm²

Cross section

4 - 6 mm²

Connection

-

Standards

DIN 46230/ UL-No. E235797

Documents & Downloads

Datasheet

Datasheet 730383 Vogt Verbindungstechnik 3742 Pin terminal 4 mm² 6 mm² Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730383 Vogt Verbindungstechnik 3742 Pin terminal 4 mm² 6 mm² Not insulated Metal 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)