• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 100817-00-1 Phone cord J-Y(ST)Y 4 x 2 x 0.6 mm Pebble grey (RAL 7032) Sold per metre

Image similar
Product type
Phone cord
Cable type
J-Y(ST)Y
No. of leads
8 x
Cross section (each core)
0.6 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

230 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Phone cord

Cable type

J-Y(ST)Y

No. of leads

8 x

Cross section (each core)

0.6 mm

Cross section

4 x 2 x 0.6 mm

Cable features

Shielded

Outside Ø

6.60 mm

Factory colour

Pebble grey (RAL 7032)

Content

Sold per metre

Nominal voltage

300 V

Test voltage

800 V 50 Hz 1 Min.

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

100817-00-1

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Standards

According to DIN VDE 0815

Type

JYSTY4X2X06

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1180032 VOKA Kabelwerk 100817-00-1 Phone cord J-Y(ST)Y 4 x 2 x 0.6 mm Pebble grey (RAL 7032) Sold per metre

User & Safety Instructions

User & Safety Instructions 1180032 VOKA Kabelwerk 100817-00-1 Phone cord J-Y(ST)Y 4 x 2 x 0.6 mm Pebble grey (RAL 7032) Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.59*

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)