• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk 10084050 Telecom cable J-Y(ST)Y 8 x 2 x 0.6 mm² Grey (RAL 7032) 500 m

Product type
Telecom cable
Cable type
J-Y(ST)Y
No. of leads
16 x
Cross section (each core)
0.6 mm²
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.70)
€ 849.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Telecom cable

Cable type

J-Y(ST)Y

No. of leads

16 x

Cross section (each core)

0.6 mm²

Cross section

8 x 2 x 0.6 mm²

Cable features

Halogen-free

rigid core

Metal foil shield

Outside Ø

8.1 mm

Factory colour

Grey (RAL 7032)

Content

500 m

Nominal voltage

300 V AC

Test voltage

800 V AC

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

8

Sold per metre

No

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

10084050

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Certification marks

VDE 0815

Type

10084050

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 2358984 VOKA Kabelwerk 10084050 Telecom cable J-Y(ST)Y 8 x 2 x 0.6 mm² Grey (RAL 7032) 500 m

User & Safety Instructions

User & Safety Instructions 2358984 VOKA Kabelwerk 10084050 Telecom cable J-Y(ST)Y 8 x 2 x 0.6 mm² Grey (RAL 7032) 500 m

Description

For transmission of messages in dry and damp operating locations, in and under plaster, in the open during fixed installation. Not approved for high-current installation and underground installation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 850.30*

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)