• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk JYSTY2X2X08 Phone cord J-Y(ST)Y 2 x 2 x 0.8 mm Pebble grey (RAL 7032) 100 m

Image similar
Product type
Phone cord
Cable type
J-Y(ST)Y
No. of leads
4 x
Cross section (each core)
0.8 mm
Content
100 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.55)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Phone cord

Cable type

J-Y(ST)Y

No. of leads

4 x

Cross section (each core)

0.8 mm

Cross section

2 x 2 x 0.8 mm

Cable features

Shielded

Outside Ø

6.10 mm

Factory colour

Pebble grey (RAL 7032)

Content

100 m

Nominal voltage

300 V

Test voltage

800 V 50 Hz 1 Min.

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

JYSTY2X2X08

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Standards

According to DIN VDE 0815

Type

JYSTY 2x2x0,8

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1343569 VOKA Kabelwerk JYSTY2X2X08 Phone cord J-Y(ST)Y 2 x 2 x 0.8 mm Pebble grey (RAL 7032) 100 m

User & Safety Instructions

User & Safety Instructions 1343569 VOKA Kabelwerk JYSTY2X2X08 Phone cord J-Y(ST)Y 2 x 2 x 0.8 mm Pebble grey (RAL 7032) 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 156.29*

What kind of Telephone Cables are you looking for?

More interesting products

(*All information is plus legal VAT)