Image similar
Control lead
10 x
100 m
0.25 mm²
LiYY
6.80 mm
Yes
According to DIN 47100
10
10
No
LIYY10X025
Grey (RAL 7001)
PVC
14 x 0.15 mm
Copper wire, blank
No
500 V
1500 V
10 x 0.25 mm²
50 °C
-5 °C
80 °C
-30 °C
LiYY 10x0,25qmm PVC
In accordance with DIN VDE 0812
Datasheet 1343484 VOKA Kabelwerk LiYY Control lead 10 x 0.25 mm² Grey (RAL 7001) LIYY10X025 100 m
The necessary accessories are required to use the article as described.