• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk LiYY Control lead 4 x 0.50 mm² Grey (RAL 7001) LIYY4X05 100 m

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.50 mm²
Cable type
LiYY
Outside Ø
5.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.96)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

100 m

Cross section (each core)

0.50 mm²

Cable type

LiYY

Outside Ø

5.60 mm

Packaged

Yes

Wire ID code

According to DIN 47100

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

LIYY4X05

Factory colour

Grey (RAL 7001)

Insulation material

PVC

Core layout

16 x 0.20 mm

Material (details)

Copper wire, blank

Sold per metre

No

Nominal voltage

500 V

Test voltage

1500 V

Cross section

4 x 0.50 mm²

Max. temperature range (flexible installation)

50 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

80 °C

Min. temperature range (fixed installation)

-30 °C

Type

LiYY 4x0,5qmm PVC

Standards

In accordance with DIN VDE 0812

Documents & Downloads

Datasheet

Datasheet 1343473 VOKA Kabelwerk LiYY Control lead 4 x 0.50 mm² Grey (RAL 7001) LIYY4X05 100 m

User & Safety Instructions

User & Safety Instructions 1343473 VOKA Kabelwerk LiYY Control lead 4 x 0.50 mm² Grey (RAL 7001) LIYY4X05 100 m