Mains PSU (fixed voltage)
Mains socket
Synchronised
1500 mA
12 V DC
1.5 A
5.5/2.5 coaxial connector
115 V AC
230 V AC
18 W
(W x H) 51 mm x 74 mm
240 V AC
100 V AC
Step 2
140 g
51 mm
74 mm
FPPS 12-18W2.5
Mains adaptor
Synchronised
100 - 240 V AC
Certified by EU Garan
User & Safety Instructions 1177412 VOLTCRAFT FPPS 12-18W2.5 Mains PSU (fixed voltage) 12 V DC 1500 mA 18 W
Conformity certificate 1177412 VOLTCRAFT FPPS 12-18W2.5 Mains PSU (fixed voltage) 12 V DC 1500 mA 18 W
Warranty Terms 1177412 VOLTCRAFT FPPS 12-18W2.5 Mains PSU (fixed voltage) 12 V DC 1500 mA 18 W
The necessary accessories are required to use the article as described.