Mains PSU (fixed voltage)
Mains socket
Synchronised
2250 mA
9 V DC
2.25 A
5.5/2.1 coaxial connector
115 V AC
230 V AC
20.25 W
(W x H x D) 51 x 77 x 88 mm
240 V AC
100 V AC
Step 2
200 g
51 mm
77 mm
FPPS 9-20W
88 mm
Mains adaptor
Synchronised
100 - 240 V AC
Certified by EU Garan
User & Safety Instructions 514211 VOLTCRAFT FPPS 9-20W Mains PSU (fixed voltage) 9 V DC 2250 mA 20.25 W
Conformity certificate 514211 VOLTCRAFT FPPS 9-20W Mains PSU (fixed voltage) 9 V DC 2250 mA 20.25 W
Warranty Terms 514211 VOLTCRAFT FPPS 9-20W Mains PSU (fixed voltage) 9 V DC 2250 mA 20.25 W
The necessary accessories are required to use the article as described.