
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Highlights & Details
Plug-in power supply FPPS 9-7.2W-CL
- With 9 V battery clip
- Ideal for kits and experimentation box
- N/A Stabilised output voltage
- Max. 0.8 A
- 7.2 W Power
- Wide area input from 100 – 240 V/AC
- Very less StandBy-use
- Ultra-compact design
Our service for you
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Synchronised
- Max. output current
0.8 A
- Output voltage
9 V DC
- Output current (max.) - rounded
800 mA
- Output
9 V PP3 battery clip
- Input voltage
240 V AC
7.2 W
- Dim
(L x W x H) 68 x 68 x 39 mm
- No. of inputs
1 x
- Min. input voltage
100 V AC
- EuP Status
Level VI
- Weight
85 g
- Cable length
1.80 m
- Width
68 mm
- Height
39 mm
- Length
68 mm
- Type
FPPS 9-7.2W-CL
- Type
Mains adaptor
- Type
Synchronised
- Input voltage
100 - 240 V AC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2264175 VOLTCRAFT FPPS 9-7.2W-CL Mains PSU (fixed voltage) N/A 0.8 A 7.2 W
Conformity certificate
Conformity certificate 2264175 VOLTCRAFT FPPS 9-7.2W-CL Mains PSU (fixed voltage) N/A 0.8 A 7.2 W
Warranty Terms
Warranty Terms 2264175 VOLTCRAFT FPPS 9-7.2W-CL Mains PSU (fixed voltage) N/A 0.8 A 7.2 W
Description
Unstabilised power supply with direct voltage output with a fixed output plug 5.5 x 2.1 mm. Polarity of the plug: Positive = positive pin inside.
Features
- Stabilised output voltage
- Short-circuit, overvoltage and overload protection
- Eco-design requirements, standby power consumption< 0.1 W
- 1.8 m DC connection cable
- 9 V battery clip.
Scope of delivery
- Power supply with 1.8 m connection cable
- User manual.
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














