• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FPPS 5-12W Mains PSU (fixed voltage) 5 V DC 2250 mA 12 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply FPPS 5-12W

  • Extremely energy efficient 5 V DC
  • 2250 mA
  • 12 W
  • DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)

Our service for you

  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Synchronised

Max. output current

2250 mA

Output voltage

5 V DC

Output current (max.) - rounded

2.25 A

Output

5.5/2.1 coaxial connector

Input voltage

115 V AC

230 V AC

12 W

Dim

(W x H x D) 51 x 78 x 88 mm

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

EuP Status

Step 2

Weight

200 g

Width

51 mm

Height

78 mm

Type

FPPS 5-12W

Depth

88 mm

Type

Mains adaptor

12 W

Output rating

12 W

Output voltage

5 V DC

Output current (details)

2250 mA

Type

Synchronised

Input voltage

100 - 240 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512880 VOLTCRAFT FPPS 5-12W Mains PSU (fixed voltage) 5 V DC 2250 mA 12 W

Conformity certificate

Conformity certificate 512880 VOLTCRAFT FPPS 5-12W Mains PSU (fixed voltage) 5 V DC 2250 mA 12 W

Warranty Terms

Warranty Terms 512880 VOLTCRAFT FPPS 5-12W Mains PSU (fixed voltage) 5 V DC 2250 mA 12 W

Description

Unstabilised power supply with direct voltage output with a fixed output plug 5.5 x 2.1 mm. Polarity of the plug: Positive = positive pin inside.

Features

  • Stabilised output voltage.
  • Protection against short-circuit, over-voltage and overload
  • Eco-design requirements, standby-consumption<0.3 W .
  • Approximately 1.8 m long connection cable.
  • Hollow plugs 5.5/2.1;

Scope of delivery

  • Power supply with 1.8 m connection cable
  • User manual.

What kind of Fixed Voltage Mains Adapters are you looking for?