• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FPPS 24-12WP Mains PSU (fixed voltage) 24 V DC 500 mA 12 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply FPPS

  • Interchangeable plug for use worldwide
  • Extremely energy efficient
  • 24 V DC
  • 500 mA ( 0.5 A )

Our service for you

  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Synchronised

Max. output current

500 mA

Output voltage

24 V DC

Output current (max.) - rounded

500 mA

Output

5.5/2.1 coaxial connector

Input voltage

115 V AC

230 V AC

12 W

Dim

(W x H x D) 43 x 67 x 79 mm

EuP Status

Step 2

Weight

175 g

Width

43 mm

Height

67 mm

Type

FPPS 24-12WP

Depth

79 mm

Type

Mains adaptor

12 W

Output rating

12 W

Output voltage

24 V DC

Output current (details)

500 mA ( 0.5 A )

Type

Synchronised

Input voltage

100 - 240 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514204 VOLTCRAFT FPPS 24-12WP Mains PSU (fixed voltage) 24 V DC 500 mA 12 W

Conformity certificate

Conformity certificate 514204 VOLTCRAFT FPPS 24-12WP Mains PSU (fixed voltage) 24 V DC 500 mA 12 W

Warranty Terms

Warranty Terms 514204 VOLTCRAFT FPPS 24-12WP Mains PSU (fixed voltage) 24 V DC 500 mA 12 W

Description

Unstabilised power supply with direct voltage output with a fixed output plug 5.5 x 2.1 mm. Polarity of the plug: Positive = positive pin inside.

Features

  • Stabilised output voltage.
  • Protection against short-circuit, over-voltage and overload
  • Eco-design requirements, standby-consumption<0.3 W .
  • Approximately 1.8 m long connection cable.
  • Hollow plugs 5.5/2.1;

Scope of delivery

  • 4 interchangeable plugs for worldwide use
  • Power supply with 1.8 m connection cable
  • User manual.

What kind of Fixed Voltage Mains Adapters are you looking for?