• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FPPS 6-3W Mains PSU (fixed voltage) 6 V DC 500 mA 3 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug power supply FPPS 6-3W

  • Extremely energy efficient 6 V DC
  • 500 mA
  • 3 W
  • DC-hollow plug 5.5//2.1 mm (outer-/inner-Ø)

Our service for you

  • '2.1 x 5.5' plug diagram shows a round plug with plus and minus symbols at the ends of a through line.

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Synchronised

Max. output current

500 mA

Output voltage

6 V DC

Output current (max.) - rounded

500 mA

Output

5.5/2.1 coaxial connector

Input voltage

115 V AC

230 V AC

3 W

Dim

(W x H x D) 39 x 69 x 68 mm

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

EuP Status

Step 2

Weight

68 g

Width

39 mm

Height

69 mm

Type

FPPS 6-3W

Depth

68 mm

Type

Mains adaptor

3 W

Output rating

3 W

Output voltage

6 V DC

Output current (details)

500 mA

Type

Synchronised

Input voltage

100 - 240 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514217 VOLTCRAFT FPPS 6-3W Mains PSU (fixed voltage) 6 V DC 500 mA 3 W

Conformity certificate

Conformity certificate 514217 VOLTCRAFT FPPS 6-3W Mains PSU (fixed voltage) 6 V DC 500 mA 3 W

Warranty Terms

Warranty Terms 514217 VOLTCRAFT FPPS 6-3W Mains PSU (fixed voltage) 6 V DC 500 mA 3 W

Description

Unstabilised power supply with direct voltage output with a fixed output plug 5.5 x 2.1 mm. Polarity of the plug: Positive = positive pin inside.

Features

  • Stabilised output voltage.
  • Protection against short-circuit, over-voltage and overload
  • Eco-design requirements, standby-consumption<0.3 W .
  • Approximately 1.8 m long connection cable.
  • Hollow plugs 5.5/2.1;

Scope of delivery

  • Power supply with 1.8 m connection cable
  • User manual.

What kind of Fixed Voltage Mains Adapters are you looking for?