• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voltcraft LWT-01 ATC Conductivity Meter

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft LWT-01 ATC Conductivity Meter

  • Automatic temperature compensation (ATC)
  • Measuring range till 9999 µS/cm

Our service for you

Technical specifications

  • Resolution: 10 ppm
  • Accuracy: ±1%
  • ATC: 0 - 50 ºC
Product type

Conductivity tester

Reading type

Conductivity

Accuracy

± 1 %

Display

Digital

Manufacturer's standards (no certificate)

Automatic temperature compensation

No

Operating temperature

0 - 50 °C

Resolution

10 µS/ cm

Power supply (details)

9 V battery pack

Dim

(L x W x H) 34 x 40 x 158 mm

Weight

85 g

Conductivity reading range

0 - 9999 µS/cm

Conductivity reading range (max.)

9999 µS/cm

Conductivity reading range (min)

0 µS/cm

Width

40 mm

Height

158 mm

Length

34 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101123 Voltcraft LWT-01 ATC Conductivity Meter

Conformity certificate

Conformity certificate 101123 Voltcraft LWT-01 ATC Conductivity Meter

Security datasheet

Security datasheet 101123 Voltcraft LWT-01 ATC Conductivity Meter

Warranty Terms

Warranty Terms 101123 Voltcraft LWT-01 ATC Conductivity Meter

Description

Handy tester to measure the conductance (total dissolved solids) of aqueous media. Can be used to check purified water or water quality in aquariums. High accuracy due to the automatic temperature compensation function.

Scope of delivery

  • calibrating solution1430 µS/cm
  • 1 9V battery pack
  • Calibrating screwdriver
  • Storage box
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)