• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MSL-850 Test lead 4 mm plug Test probe 1.2 m Red, Black 1 Pair

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

306 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium test lead SI, Gold plated, 1.2 m pair

  • Test leads:
  • 4 mm lantern plug, connect with different kinds of hand-held meter with 4 mm socket
  • CAT III 1000 V/CAT IV 600V 10 A
  • Red, Black
  • Cable length: 1.2 m
  • Silicone cable UL1803 18 AWG Ø 0.823 mm²
  • Modular test probes:
  • 2 mm tip, probe with the end of 4 mm jack
  • CAT III 1000 V/CAT IV 600V 10A
  • Red, Black
  • Contact material: brass with gold plated

Our service for you

Technical specifications

  • - gold plated probe makes your measurement faster
  • Test leads:
  • - 4mm lantern plug, connect with different kinds of hand-held meter with 4mm socket
  • - CAT III 1000V/CAT IV 600V 10A
  • - Red + Black
  • - cable length: 1.2m
  • - Silicone cable UL1803 18AWG Ø 0.823mm²
  • Modular test probes:
  • - 2mm tip, probe with the end of 4mm jack
  • - CAT III 1000V/CAT IV 600V 10A
  • - Red, Black
  • - contact material: brass with gold plated
Product type

Test lead

Type A

4 mm plug

Type B

Test probe

Cable length

1.2 m

Factory colour

Red

Black

Plug features

Angled

Insulated

Material

Silicone

Cable cross section

0.823 mm²

Nominal voltage

1000 V DC/AC

Diameter/connectortype

4 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Jack diameter

4 mm

Contact material

Brass contacts, gold plated (CD)

Reading category

CAT III 1000 V

CAT IV 600 V

Width

141.8 mm

Height

33 mm

Type

MSL-850

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3462538 VOLTCRAFT MSL-850 Test lead 4 mm plug Test probe 1.2 m Red, Black 1 Pair

User & Safety Instructions

User & Safety Instructions 3462538 VOLTCRAFT MSL-850 Test lead 4 mm plug Test probe 1.2 m Red, Black 1 Pair

Warranty Terms

Warranty Terms 3462538 VOLTCRAFT MSL-850 Test lead 4 mm plug Test probe 1.2 m Red, Black 1 Pair

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)