• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-337 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V, CAT II 600 V Display (counts): 4000

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

AC/DC current clamp VC-337

  • Optimized for working in control cabinetsSuper narrow jaw-jawCAT II 600V, CAT III 300V

Our service for you

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.001 A

A DC reading range (max.)

40 A

A AC reading range (min.)

0.001 A

Amperage reading range AC (max.)

40 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.1 nF - 100 µF

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Power supply (details)

2x AAA battery

Height

182 mm

Width

51 mm

Weight

134 g

ISO standards

Reading category

CAT III 300 V

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

VC-337

Display

Digital

Display (counts)

4000

Dim

(W x H) 51 mm x 182 mm

Features

ISO calibration

Opening range of current clamps

5.5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2575177 VOLTCRAFT VC-337 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V, CAT II 600 V Display (counts): 4000

User & Safety Instructions

User & Safety Instructions 2575177 VOLTCRAFT VC-337 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V, CAT II 600 V Display (counts): 4000

Information

Information 2575177 VOLTCRAFT VC-337 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V, CAT II 600 V Display (counts): 4000

Conformity certificate

Conformity certificate 2575177 VOLTCRAFT VC-337 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V, CAT II 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 2575177 VOLTCRAFT VC-337 Clamp meter Calibrated to (ISO standards) Digital CAT III 300 V, CAT II 600 V Display (counts): 4000

Description

With the particularly slim jaw of this clamp-on ammeter, individual wires between the cable shaft and contactor can be clearly grip better. The solution for tightly laid cables in the control cabinet. In betweenWith the specially shaped, narrow jaw jaw, tightly wired cables in control cabinets can be easily accessed. With conventionally shaped pliers, the cable to be measured must usually be pulled out of the cable duct. Not so with the Voltcraft VC-337. The simply passes through between adjacent lines.Slotted hole for more flexible workingThe measuring opening has a diameter of 5.5mm. Cables up to 6mm² can be tapped. The pliers offer a very good compromise between the size of the clamp jaw and the safety class with appropriate insulation. The pliers can also be set at an angle. The shape of the opening makes it possible. Quick and efficient tapping with cable stopperThe open clamp has a stop. Therefore, cables cannot get too deep into the clamp jaw.Compact and robustThe shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip.Clamp meter for no-break current readingsThe clamp meter enables non-contact AC and DC readings. The benefit of this method is using the clamp to take current readings without the need to switch off and separate power circuits. This prevents plant downtime.True RMS readings ensure accuracyTrue RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.Reliable readings thanks to ISO calibrationDiagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.

This text is machine translated.

Scope of delivery

  • 2 x safety test leads
  • Batteries
  • Bag
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)