
1/5

0.1 mV
Clamp meter
600 V
0.1 mV
600 V
10 mA
400 A
0.1 Ω – 20 MΩ MΩ
50 Hz - 60 Hz
10 MΩ
10 MΩ
1.5 %
Average
50 - 60 Hz
9 V battery
230 mm
82 mm
40 mm
230 g
ISO standards
CAT III 600 V
AC/DC
AC
VC-519
Digital
2000
(L x W x H) 40 x 82 x 230 mm
+760 °C
-20 °C
ISO calibration
30 mm
Certified by EU Garan
User & Safety Instructions 1590176 VOLTCRAFT VC-519 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
Warranty Terms 1590176 VOLTCRAFT VC-519 Clamp meter Calibrated to (ISO standards) Digital CAT III 600 V Display (counts): 2000
€ 159.96*
The necessary accessories are required to use the article as described.