• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vulcascot Cable bridge VUS-054 Rubber Black No. of channels: 1 1500 mm Content: 1 pc(s)

1/2
Image similar
Product type
Cable bridge
Length
1500 mm
Use
Inside
Load capacity
Car
Forklift
Pedestrian
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 392.67)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bridge traffic CalmerTTC/3

  • Black
  • No. of channels: 1

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • For cable diameter: 1 x 53 mm
Product type

Cable bridge

Factory colour

Black

Length

1500 mm

Use

Inside

Load capacity

Car

Forklift

Pedestrian

Manufacturer part #

VUS-054

Type

VUS-054

Dim

(L x W x H) 1500 x 270 x 68 mm

Channels

1

Assembly

Bottom

Content

1 pc(s)

Features

UV-resistant

Fire-retardant

+ yellow stripes

Heavy duty

Halogen-free

Material

Rubber

Width

270 mm

Height

68 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1384539 Vulcascot Cable bridge VUS-054 Rubber Black No. of channels: 1 1500 mm Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1384539 Vulcascot Cable bridge VUS-054 Rubber Black No. of channels: 1 1500 mm Content: 1 pc(s)

Description

This flexible warning cable bridge is fitted with well visible marking strips on the long side and is thus the ideal step-protection solution for the cable lying on the floor. Suitable for inner areas like offices, store rooms and exhibition rooms.

This text is machine translated.

What kind of Cable Bridges are you looking for?

More interesting products

(*All information is plus legal VAT)