• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 137-26-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip
CS
2.54 mm
No. of rows
2
Pins per row
13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.76 / piece)
€ 0.76
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

W & P Products 137-26-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

  • Total number of pins 26
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Pin strip, straight

Pins

2 x 13

Product type

Pin strip

CS

2.54 mm

No. of rows

2

Pins per row

13

Total number of pins

26

Nominal voltage

250 V AC

Nominal current

3 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Print

Type

137-26-1-00-2

Dim

(L x W x H) 8.85 x 40.64 x 12.33 mm

Case material

Thermoplastic material

Manufacturer part #

137-26-1-00-2

Factory colour

Black

Insulation material

Thermoplastic material

Width

40.64 mm

Height

12.33 mm

Length

8.85 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Contact surface

Gold plated

Type

Straight

Insulation resistance


> 109 Ω

Nominal voltage (details)

250 V AC

Nominal current (details)

3 A

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 739657 W & P Products 137-26-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 739657 W & P Products 137-26-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 26 No. of rows: 2 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.20*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)